
Surface mount flexible transformer designed for DC/DC converters. Features 8.5µH inductance and a 1:1 turns ratio. Operates up to 1MHz with a 500V isolation voltage. Offers a secondary current of 550mA, a DC resistance of 344mΩ, and a wide operating temperature range from -40°C to 125°C. Dimensions are 12.9mm length, 9.2mm width, and 6.2mm depth. RoHS compliant and available in cut tape packaging.
Wurth Electronics 749196141 technical specifications.
| DC Resistance (DCR) | 344mR |
| Depth | 6.2mm |
| Inductance | 8.5uH |
| Isolation Voltage | 500V |
| Length | 12.9mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Secondary Current | 550mA |
| Series | WE-FLEX |
| Turns Ratio | 1:1 |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 749196141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.