
WE-FLEX Flexible Transformer for DC/DC Converter
Sign in to ask questions about the Wurth Electronics 749196311 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 749196311 technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 140mR |
| Depth | 8.3mm |
| Height | 8.3mm |
| Height - Seated (Max) | 8.3mm |
| Inductance | 23.3uH |
| Isolation Voltage | 500V |
| Length | 17.5mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Primary Winding(s) | Triple |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Current | 970mA |
| Secondary Winding(s) | Triple |
| Series | WE-FLEX |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 749196311 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
