
Wurth Electronics 749196510 technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 30mR |
| Depth | 10.8mm |
| Height | 10.8mm |
| Height - Seated (Max) | 10.8mm |
| Inductance | 9.9uH |
| Isolation Voltage | 500V |
| Length | 21mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Primary Winding(s) | Triple |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Current | 1.91A |
| Secondary Winding(s) | Triple |
| Series | WE-FLEX |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 749196510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.