
The WE-FLEX pulse transformer is a triple-winding device with a 1:1 turns ratio, capable of handling a secondary current of 1.7A and an isolation voltage of 500V. It is designed for surface mount applications and is packaged in a cut tape format. The transformer has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is suitable for use in high-frequency applications up to 1MHz.
Sign in to ask questions about the Wurth Electronics 749196540 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 749196540 technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 30mR |
| Depth | 10.8mm |
| Height | 10.8mm |
| Height - Seated (Max) | 10.8mm |
| Inductance | 3.4uH |
| Isolation Voltage | 500V |
| Length | 21mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Primary Winding(s) | Triple |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Current | 1.7A |
| Secondary Winding(s) | Triple |
| Series | WE-FLEX |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 749196540 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
