
The WE-FLEX pulse transformer is a triple winding, 1:1 turns ratio device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a surface mount termination and is compliant with RoHS and Reach regulations. The transformer has a maximum frequency of 1MHz and an isolation voltage of 500V. It is available in a SMD/SMT package with dimensions of 21mm in length, 10.8mm in height, and 10.8mm in depth.
Sign in to ask questions about the Wurth Electronics 749196541 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 749196541 technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 71mR |
| Depth | 10.8mm |
| Height | 10.8mm |
| Height - Seated (Max) | 10.8mm |
| Inductance | 7.6uH |
| Isolation Voltage | 500V |
| Length | 21mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Primary Winding(s) | Triple |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Current | 1.7A |
| Secondary Winding(s) | Triple |
| Series | WE-FLEX |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 749196541 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.