
The WE-CST series current sense transformer from Wurth Electronics is a surface mount device with a voltage rating of 80V and a current rating of 10A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The transformer measures 7.7mm in length, 6.9mm in width, and 5.33mm in height, with a seated height of 5.33mm. It is compliant with RoHS regulations and has a maximum frequency of 1MHz.
Sign in to ask questions about the Wurth Electronics 749251020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 749251020 technical specifications.
| Current Rating | 10A |
| DC Resistance (DCR) | 200mR |
| Height | 5.33mm |
| Height - Seated (Max) | 5.33mm |
| Inductance | 80uH |
| Length | 7.7mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Primary Current | 10A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-CST |
| Termination | Gull Wing |
| Turns Ratio | 1:20 |
| Voltage Rating | 80V |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 749251020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
