
The WE-CST Series current sense transformer from Wurth Electronics features a 10A current rating and a turns ratio of 1:30. With a DC resistance of 480mR, this transformer is suitable for a variety of applications. It has a seated height of 5.33mm and measures 7.7mm in length and 6.9mm in width. The transformer is designed for surface mount and has a gull wing termination. It is compliant with RoHS regulations and is available in a single unit package.
Sign in to ask questions about the Wurth Electronics 749251030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 749251030 technical specifications.
| Current Rating | 10A |
| DC Resistance (DCR) | 480mR |
| Height - Seated (Max) | 5.33mm |
| Inductance | 180uH |
| Length | 7.7mm |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Primary Current | 10A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-CST |
| Termination | Gull Wing |
| Turns Ratio | 1:30 |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 749251030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
