
The WE-CST Series Current Sense Transformer is a surface mount component with a maximum seated height of 5.33mm and dimensions of 7.7mm in length, 6.9mm in width. It features a turns ratio of 1:40 and a DC resistance of 900mR. The transformer is compliant with ROHS regulations and is suitable for use in current sensing applications.
Sign in to ask questions about the Wurth Electronics 749251040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 749251040 technical specifications.
| Current Rating | 10A |
| DC Resistance (DCR) | 900mR |
| Height - Seated (Max) | 5.33mm |
| Inductance | 320uH |
| Length | 7.7mm |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Primary Current | 10A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-CST |
| Termination | Gull Wing |
| Turns Ratio | 1:40 |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 749251040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
