
The WE-CST Current Sense Transformer is a surface mount device with a seated height of 5.33mm and dimensions of 7.7mm in length, 6.9mm in width. It has a primary current rating of 10A and a turns ratio of 1:50. The transformer features a DC resistance of 1.4 ohms and an inductance of 500 microhenries. It is compliant with RoHS regulations and is available in a single package quantity.
Sign in to ask questions about the Wurth Electronics 749251050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 749251050 technical specifications.
| Current Rating | 10A |
| DC Resistance (DCR) | 1.4R |
| Height - Seated (Max) | 5.33mm |
| Inductance | 500uH |
| Length | 7.7mm |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Primary Current | 10A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-CST |
| Termination | Gull Wing |
| Turns Ratio | 1:50 |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 749251050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.