
This 10A current sense transformer features a 1:60 turns ratio and is designed for surface mount applications. It has a maximum seated height of 5.33mm and measures 7.7mm in length and 6.9mm in width. The transformer has a DC resistance of 1.75 ohms and an inductance of 720 microhenries. It is compliant with ROHS regulations and is suitable for use in a variety of applications.
Sign in to ask questions about the Wurth Electronics 749251060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 749251060 technical specifications.
| Current Rating | 10A |
| DC Resistance (DCR) | 1.75R |
| Height - Seated (Max) | 5.33mm |
| Inductance | 720uH |
| Length | 7.7mm |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Primary Current | 10A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-CST |
| Termination | Gull Wing |
| Turns Ratio | 1:60 |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 749251060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
