
The 10A current sense transformer from Wurth Electronics features a 2.2R DC resistance and 980uH inductance. It measures 7.7mm in length, 6.9mm in width, and 5.33mm in height when seated. The transformer is designed for surface mount applications and has a gull wing termination. It is compliant with RoHS regulations and has an unknown status regarding SVHC compliance.
Sign in to ask questions about the Wurth Electronics 749251070 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 749251070 technical specifications.
| Current Rating | 10A |
| DC Resistance (DCR) | 2.2R |
| Height - Seated (Max) | 5.33mm |
| Inductance | 980uH |
| Length | 7.7mm |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Primary Current | 10A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-CST |
| Termination | Gull Wing |
| Turns Ratio | 1:70 |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 749251070 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
