
The WE-CST series current sense transformer from Wurth Electronics is a surface mount device with a voltage rating of 80V and a primary current rating of 10A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The transformer has a height of 5.33mm and a seated height of 5.33mm, with a length of 7.7mm and a width of 6.9mm. It is compliant with RoHS and Reach regulations, and has a maximum frequency of 1MHz.
Sign in to ask questions about the Wurth Electronics 749251100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 749251100 technical specifications.
| Current Rating | 10A |
| DC Resistance (DCR) | 5.5R |
| Height | 5.33mm |
| Height - Seated (Max) | 5.33mm |
| Inductance | 2mH |
| Length | 7.7mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Primary Current | 10A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-CST |
| Termination | Gull Wing |
| Turns Ratio | 1:100 |
| Voltage Rating | 80V |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 749251100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
