
Shielded, through-hole mount LAN transformer featuring 8 positions and 1 port. Constructed with a metal package and ferrite, tin, and gold contact materials with gold plating. Offers 350µH inductance and operates within a -40°C to 85°C temperature range. UL94 V-0 flammability rating ensures safety.
Wurth Electronics 7499211125 technical specifications.
| Package/Case | Metal |
| Color | Green, Yellow, Silver |
| Contact Material | Ferrite, Tin, Gold |
| Contact Plating | Gold |
| Direction | Up |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 14mm |
| Inductance | 350uH |
| Length | 21mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 6 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-RJ45 LAN |
| Shielding | Shielded |
| Termination | Through Hole |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7499211125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
