
This common mode choke from Wurth Electronics features a 47uH inductance rating and a maximum DC resistance of 500mR. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The choke is lead free and packaged in cut tape with a single unit quantity. It measures 0.258inch in length and 0.24inch in width, with a height of 0.1inch. The operating temperature range is -40°C to 85°C.
Wurth Electronics 750040299 technical specifications.
| DC Resistance (DCR) | 500mR |
| DC Resistance-Max | 500mR |
| Height | 0.1inch |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 0.258inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 3 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750040299 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.