
Telecom Transformer 2(4.2:1)/2(1:1) 1.95Ohm/2.9Ohm Prim. DCR 2.45Ohm/2.45Ohm/0.245Ohm/0.245Ohm Sec. DCR 12 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 750052237 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Height - Seated (Max) | 12.7mm |
| Inductance | 1.4mH |
| Length | 17.17mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | WE-DSL, MID-DSLITL |
| Turns Ratio | 1:1 |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750052237 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
