Wurth Electronics 7500718424 technical specifications.
| Inductance | 1.5H |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | MID-AMT |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7500718424 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.