Wurth Electronics 7500718489 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 8.5 |
| Length | 16.31 |
| Manufacturer Series | 671-8489R-LF1 |
| Height | 4.5 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.