
This surface mount transformer is designed for high-temperature operation, with a maximum temperature of 125°C and a minimum temperature of -40°C. It measures 12.7mm in height and 17.75mm in length. The transformer is packaged in cut tape and is compliant with RoHS regulations. It is suitable for use in a variety of applications, including switching converters and SMPS transformers.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 750310007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 12.7mm |
| Length | 17.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Width | 13.46mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750310007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.