
This flyback transformer is a surface mount component with a 3:1/3:1 turns ratio. It has a maximum input voltage of 30V and a maximum output voltage of 5V. The transformer has a maximum DCR of 0.088/0.57 ohms on the primary side and 0.011 ohms on the secondary side. It operates within a temperature range of -40°C to 125°C.
Wurth Electronics 750310471 technical specifications.
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 8 |
| Product Length (mm) | 13.34 |
| Product Depth (mm) | 15.24 |
| Product Height (mm) | 11.43 |
| Terminal Pitch (mm) | 2.49 |
| Transformer Type | Flyback Transformer |
| Turns Ratio | 3:1/3:1 |
| Maximum DCR Primary Side | 0.088/0.57Ohm |
| Maximum DCR Secondary Side | 0.011Ohm |
| Maximum Input Voltage | 30V |
| Maximum Output Voltage | 5V |
| Maximum OCL Inductance | 0.025(Typ)mH |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | D3458 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 750310471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.