
Surface mount flyback transformer featuring an 8-terminal gull wing lead style. This switching converter transformer offers a 2:1/2:1/2:1 turns ratio with a maximum primary DCR of 0.135/0.08 Ohms and a secondary DCR of 0.02 Ohms. Designed for operation up to 30V input and 12V output, it boasts a maximum OCL inductance of 0.025 mH. Operating temperature range spans from -40°C to 125°C.
Wurth Electronics 750310562 technical specifications.
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 8 |
| Product Length (mm) | 13.34 |
| Product Depth (mm) | 15.24 |
| Product Height (mm) | 11.43 |
| Transformer Type | Flyback Transformer |
| Turns Ratio | 2:1/2:1/2:1 |
| Maximum DCR Primary Side | 0.135(Typ)/0.08(Typ)Ohm |
| Maximum DCR Secondary Side | 0.02(Typ)Ohm |
| Maximum Input Voltage | 30V |
| Maximum Output Voltage | 12V |
| Maximum OCL Inductance | 0.025(Typ)mH |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | D3458 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 750310562 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.