
General purpose flyback transformer, surface mount, featuring 4.5µH primary inductance and 1.166:1 turns ratio. Operates at up to 200kHz with a 3A input and output current, supporting 9V to 36V input voltage and 36W output power. Offers 1.5kV isolation voltage and a wide operating temperature range of -40°C to 125°C. Dimensions are 29.08mm L x 23.11mm W x 11.43mm H.
Wurth Electronics 750310617 technical specifications.
| DC Resistance (DCR) | 20mR |
| Depth | 11.43mm |
| Frequency | 200kHz |
| Height | 11.43mm |
| Height - Seated (Max) | 11.43mm |
| Inductance | 4.5uH |
| Input Current | 3A |
| Isolation Voltage | 1.5kV |
| Length | 29.08mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 3A |
| Output Power | 36W |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Primary Inductance | 4.5H |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-FB |
| Turns Ratio | 1.166:1 |
| Width | 23.11mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750310617 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
