
SMPS Transformer, 25W, designed for switching converter applications. Features a 38µH inductance and a 2.1A current rating, operating efficiently at frequencies up to 400kHz. This surface mount device offers a 12V output voltage and supports input voltages ranging from 36V to 72V. Encased in an SMD/SMT package with dimensions of 17.75mm (L) x 13.46mm (W) x 12.7mm (H), it operates across a temperature range of -40°C to 125°C. RoHS compliant and packaged on cut tape.
Sign in to ask questions about the Wurth Electronics 750310742 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 750310742 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 2.1A |
| Frequency | 400kHz |
| Height - Seated (Max) | 12.7mm |
| Inductance | 38uH |
| Length | 17.75mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WE-PoE+ |
| Width | 13.46mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750310742 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
