
SMPS Transformer, 25W,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 750310743 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current Rating | 7.5A |
| Frequency | 400kHz |
| Height - Seated (Max) | 12.7mm |
| Inductance | 38uH |
| Length | 13.97mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WE-PoE+ |
| Width | 13.46mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750310743 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
