
The Wurth Electronics WE-PoE+ transformer has a maximum input voltage of 72V and a current rating of 5A. It operates at a frequency of 400kHz and is designed for surface mount applications. The transformer has a seated height of 12.7mm and dimensions of 17.75mm in length and 13.46mm in width. It is compliant with RoHS standards and is available in a package quantity of one, packaged in cut tape.
Wurth Electronics 750310744 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 5A |
| Frequency | 400kHz |
| Height - Seated (Max) | 12.7mm |
| Inductance | 38uH |
| Length | 17.75mm |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WE-PoE+ |
| Width | 13.46mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750310744 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
