
Switching Transformer 3.2:1/1.445:1 0.165Ohm/0.075Ohm Prim. DCR 0.01Ohm Sec. DCR 8 Terminal Gull Wing SMD
Sign in to ask questions about the Wurth Electronics 750310854 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 750310854 technical specifications.
| Frequency | 300kHz |
| Height - Seated (Max) | 11.43mm |
| Length | 15.24mm |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Width | 13.34mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750310854 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.