
The WE-FB Series Pulse Transformer has a primary inductance of 14uH and a turns ratio of 4.42:1. It can handle an input current of 200A and an isolation voltage of 1.5kV. The transformer is designed to operate within a temperature range of -40°C to 125°C. It is compliant with RoHS regulations and is available in a surface mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 750310988 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| DC Resistance (DCR) | 20mR |
| Depth | 13.69mm |
| Frequency | 200kHz |
| Height - Seated (Max) | 13.69mm |
| Inductance | 14uH |
| Input Current | 200A |
| Isolation Voltage | 1.5kV |
| Length | 32.31mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Primary Inductance | 14H |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-FB |
| Turns Ratio | 4.42:1 |
| Width | 27.03mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750310988 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.