
SMPS Transformer,
Sign in to ask questions about the Wurth Electronics 750311019 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 750311019 technical specifications.
| Frequency | 300kHz |
| Height | 8.64mm |
| Inductance | 5uH |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | WE-FB, MID-FLYLT |
| Termination | SMD/SMT |
| Width | 13.36mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750311019 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.