
Telecom Transformer 2(6.67:1)/4:1 0.68Ohm/0.203Ohm Prim. DCR 0.057Ohm/0.057Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole
Sign in to ask questions about the Wurth Electronics 750311215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 750311215 technical specifications.
| Height | 10.8mm |
| Inductance | 870uH |
| Length | 21.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Primary Winding(s) | Triple |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | WE-UNIT, MID-OLON |
| Termination | Through Hole |
| Turns Ratio | 6.67:1 |
| Width | 21.59mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750311215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.