
Switching Transformer 1.545:1/1:1/1.235:1/1.235:1 0.29Ohm/0.045Ohm Prim. DCR 0.11Ohm Sec. DCR 12 Terminal Gull Wing SMD
Sign in to ask questions about the Wurth Electronics 750311271 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 750311271 technical specifications.
| Frequency | 300kHz |
| Height - Seated (Max) | 8.89mm |
| Length | 22.23mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Width | 17.15mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750311271 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
