
Surface mount flyback transformer featuring 100µH primary inductance and a 3:1 turns ratio, designed for 100kHz operation. Offers 1.5kV isolation voltage, 1.65A current rating, and 12W output power. Operates within a -40°C to 125°C temperature range with a low 285mΩ DCR. Packaged in tape and reel for efficient assembly.
Wurth Electronics 750311306 technical specifications.
| Current Rating | 1.65A |
| DC Resistance (DCR) | 285mR |
| Depth | 11.43mm |
| Frequency | 100kHz |
| Height | 11.43mm |
| Height - Seated (Max) | 11.43mm |
| Inductance | 100uH |
| Input Current | 3A |
| Isolation Voltage | 1.5kV |
| Length | 15.24mm |
| Max DC Current | 1.65A |
| Min Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 1A |
| Output Power | 12W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Primary Inductance | 100H |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-FB |
| Termination | SMD/SMT |
| Turns Ratio | 3:1 |
| Width | 13.34mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750311306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
