
Switching Transformer 6:1/2:1 0.173Ohm/0.29Ohm Prim. DCR 0.104Ohm Sec. DCR 8 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 750311307 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| DC Resistance (DCR) | 290mR |
| Depth | 11.43mm |
| Frequency | 100kHz |
| Height - Seated (Max) | 11.43mm |
| Inductance | 100uH |
| Input Current | 100A |
| Isolation Voltage | 1.5kV |
| Length | 15.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Primary Inductance | 100H |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-FB |
| Turns Ratio | 2:1 |
| Width | 13.34mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750311307 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
