
SMPS transformer designed for flyback converter applications, featuring 100µH primary inductance and a 1:1 turns ratio. Operates efficiently at 100kHz with a 3A input current, providing a 24V output voltage. Offers 1.5kV isolation voltage and a low DC resistance of 325mR. Surface mountable with dimensions of 15.24mm (L) x 13.34mm (W) x 11.43mm (H), suitable for operating temperatures from -40°C to 125°C. RoHS compliant.
Wurth Electronics 750311308 technical specifications.
| DC Resistance (DCR) | 325mR |
| Depth | 11.43mm |
| Frequency | 100kHz |
| Height - Seated (Max) | 11.43mm |
| Inductance | 100uH |
| Input Current | 3A |
| Isolation Voltage | 1.5kV |
| Length | 15.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Primary Inductance | 100H |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-FB |
| Turns Ratio | 1:1 |
| Width | 13.34mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750311308 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
