Inductor Power Wirewound 12000uH 30% 10KHz 0.4A 2Ohm DCR Pin Tray
Wurth Electronics 750311346 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 2 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 12000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 2 |
| Self Resonance Frequency | 0.24 |
| Manufacturer Series | 750311346 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.