This general purpose inductor from Wurth Electronics features a nominal inductance of 18mH and a DC resistance of 3.1 ohms. It is designed for power inductor applications and has a self resonance frequency of 0.2 MHz. The inductor is shielded and has a radial terminal placement, making it suitable for through-hole mounting. It operates within a temperature range of -55 to 105C.
Wurth Electronics 750311347 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 2 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 18000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 3.1 |
| Self Resonance Frequency | 0.2 |
| Manufacturer Series | 750311347 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.