
Surface mount flyback transformer with 100µH primary inductance, 2.4A current rating, and 3:1 turns ratio. Features 2.5kV isolation voltage, 12W output power, and operates from -40°C to 125°C. Designed for 100kHz frequency operation with a maximum DC current of 3A and 225mΩ DCR. Dimensions are 17.75mm L x 13.46mm W x 12.7mm H.
Wurth Electronics 750311456 technical specifications.
| Current Rating | 2.4A |
| DC Resistance (DCR) | 225mR |
| Depth | 12.7mm |
| Frequency | 100kHz |
| Height | 12.7mm |
| Height - Seated (Max) | 12.7mm |
| Inductance | 100uH |
| Input Current | 3A |
| Isolation Voltage | 2.5kV |
| Length | 17.75mm |
| Max DC Current | 2.4A |
| Min Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 1A |
| Output Power | 12W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Primary Inductance | 100H |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-FB |
| Termination | SMD/SMT |
| Turns Ratio | 3:1 |
| Width | 13.46mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750311456 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
