
The WE-FB Series Surface Mount Transformer is a RoHS compliant component with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It measures 9.78mm in length, 9.14mm in width, and 10.54mm in height when seated. The transformer operates at a frequency of 300kHz and is packaged in cut tape with a quantity of one. It is suitable for use in surface mount applications.
Sign in to ask questions about the Wurth Electronics 750311558 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 750311558 technical specifications.
| Frequency | 300kHz |
| Height - Seated (Max) | 10.54mm |
| Length | 9.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | WE-FB |
| Width | 9.14mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750311558 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.