
The MID-ILTFLY series switching converter transformer from Wurth Electronics is a surface mount component with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a frequency rating of 300kHz and an inductance of 1.5uH. This lead-free component is available in tape and reel packaging and is RoHS compliant. The transformer measures 9.77mm in length, 9.14mm in width, and 8.64mm in height, with a seated height of 10.54mm maximum.
Sign in to ask questions about the Wurth Electronics 750311559 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 750311559 technical specifications.
| Frequency | 300kHz |
| Height | 8.64mm |
| Height - Seated (Max) | 10.54mm |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 9.77mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MID-ILTFLY |
| Termination | SMD/SMT |
| Width | 9.14mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750311559 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.