
Surface mount flyback transformer with 8µH primary inductance, designed for high-frequency applications up to 150kHz. Features a 20A maximum DC current rating and a 1.5kV isolation voltage. Operating temperature range spans from -40°C to 125°C, with a low DC resistance of 15mR. This component is RoHS compliant and packaged on tape and reel for automated assembly.
Wurth Electronics 750311591 technical specifications.
| Current Rating | 20A |
| DC Resistance (DCR) | 15mR |
| Depth | 13.69mm |
| Frequency | 150kHz |
| Height | 13.69mm |
| Height - Seated (Max) | 13.69mm |
| Inductance | 8uH |
| Input Current | 100A |
| Isolation Voltage | 1.5kV |
| Length | 32.31mm |
| Max DC Current | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Primary Inductance | 8H |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-FB |
| Termination | SMD/SMT |
| Turns Ratio | 1.5:1 |
| Width | 27.03mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750311591 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
