
The WE-FB pulse transformer has a current rating of 18A and a primary inductance of 8uH. It operates at a frequency of 150kHz and is designed for surface mount applications. The transformer has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 750311592 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 18A |
| DC Resistance (DCR) | 15mR |
| Depth | 13.69mm |
| Frequency | 150kHz |
| Height | 13.69mm |
| Height - Seated (Max) | 13.69mm |
| Inductance | 8uH |
| Input Current | 3A |
| Isolation Voltage | 1.5kV |
| Length | 32.31mm |
| Max DC Current | 18A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Primary Inductance | 8H |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WE-FB |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 27.03mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750311592 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
