
Surface mount flyback transformer with 15µH primary inductance, 3A input current, and 3.8A output current. Features 18A maximum DC current, 45.6W output power, and 1.5kV isolation voltage. Operates within a 30V to 75V input voltage range and a -40°C to 85°C temperature range. Designed for 150kHz operation with a 2.33:1 turns ratio and 35mΩ DC resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 750311594 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 18A |
| DC Resistance (DCR) | 35mR |
| Depth | 13.69mm |
| Frequency | 150kHz |
| Height | 13.69mm |
| Height - Seated (Max) | 13.69mm |
| Inductance | 15uH |
| Input Current | 3A |
| Isolation Voltage | 1.5kV |
| Length | 32.31mm |
| Max DC Current | 18A |
| Max Input Voltage | 75V |
| Min Input Voltage | 30V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 3.8A |
| Output Power | 45.6W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Primary Inductance | 15H |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-FB |
| Termination | SMD/SMT |
| Turns Ratio | 2.33:1 |
| Width | 27.03mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750311594 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
