
Surface mount flyback transformer with 12µH primary inductance, designed for 150kHz operation. Features a 16A maximum DC current rating and 1.5kV isolation voltage. Offers a 2:1 turns ratio and a low 15mΩ DC resistance. Operates across a -40°C to 125°C temperature range, packaged in tape and reel.
Wurth Electronics 750311595 technical specifications.
| Current Rating | 16A |
| DC Resistance (DCR) | 15mR |
| Depth | 13.69mm |
| Frequency | 150kHz |
| Height | 13.69mm |
| Height - Seated (Max) | 13.69mm |
| Inductance | 12uH |
| Input Current | 3A |
| Isolation Voltage | 1.5kV |
| Length | 32.31mm |
| Max DC Current | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Primary Inductance | 12H |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-FB |
| Termination | SMD/SMT |
| Turns Ratio | 2:1 |
| Width | 27.03mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750311595 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
