
Surface mount flyback transformer with 12µH primary inductance, designed for 3A input current and rated for 18A maximum DC current. Features 1.5kV isolation voltage and a 1.5:1 turns ratio, operating efficiently at 150kHz. Offers a low DC resistance of 30mR and a wide operating temperature range from -40°C to 125°C. Dimensions are 32.31mm length, 27.03mm width, and 13.69mm height.
Wurth Electronics 750311596 technical specifications.
| Current Rating | 18A |
| DC Resistance (DCR) | 30mR |
| Depth | 13.69mm |
| Frequency | 150kHz |
| Height | 13.69mm |
| Height - Seated (Max) | 13.69mm |
| Inductance | 12uH |
| Input Current | 3A |
| Isolation Voltage | 1.5kV |
| Length | 32.31mm |
| Max DC Current | 18A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Primary Inductance | 12H |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-FB |
| Termination | SMD/SMT |
| Turns Ratio | 1.5:1 |
| Width | 27.03mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750311596 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
