
This is a surface mount pulse transformer with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a DC resistance of 20mR and an inductance of 6uH. The transformer is RoHS compliant and has a turns ratio of 3:1. It is packaged in cut tape and has a package quantity of one.
Wurth Electronics 750311597 technical specifications.
| DC Resistance (DCR) | 20mR |
| Depth | 11.43mm |
| Height - Seated (Max) | 11.43mm |
| Inductance | 6uH |
| Input Current | 4A |
| Isolation Voltage | 1.5kV |
| Length | 29.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Primary Inductance | 6H |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-FB |
| Turns Ratio | 3:1 |
| Width | 23.11mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750311597 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.