
Wurth Electronics 750311599 technical specifications.
| Current Rating | 12A |
| DC Resistance (DCR) | 30mR |
| Depth | 11.43mm |
| Height | 11.43mm |
| Height - Seated (Max) | 11.43mm |
| Inductance | 8uH |
| Input Current | 4A |
| Isolation Voltage | 1.5kV |
| Length | 29.08mm |
| Max DC Current | 12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Primary Inductance | 8H |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-FB |
| Termination | SMD/SMT |
| Turns Ratio | 1.5:1 |
| Width | 23.11mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750311599 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
