
The WE-FB pulse transformer features a 5V output voltage and a turns ratio of 3.5:1. It has an inductance of 15uH and is designed for surface mount applications. The transformer operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Wurth Electronics 750311605 technical specifications.
| DC Resistance (DCR) | 40mR |
| Depth | 11.43mm |
| Height - Seated (Max) | 11.43mm |
| Inductance | 15uH |
| Input Current | 3A |
| Isolation Voltage | 1.5kV |
| Length | 29.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Primary Inductance | 15H |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-FB |
| Turns Ratio | 3.5:1 |
| Width | 23.11mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750311605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.