
General purpose pulse transformer featuring a 1.5:1 turns ratio, 12µH primary inductance, and 9A current rating. This surface mount component offers 1.5kV isolation voltage and operates within a -40°C to 125°C temperature range. With a maximum DC current of 9A and 30mΩ DC resistance, it is suitable for datacom applications. Dimensions are 29.08mm (L) x 23.11mm (W) x 11.43mm (H).
Wurth Electronics 750311608 technical specifications.
| Current Rating | 9A |
| DC Resistance (DCR) | 30mR |
| Depth | 11.43mm |
| Height | 11.43mm |
| Height - Seated (Max) | 11.43mm |
| Inductance | 12uH |
| Input Current | 3A |
| Isolation Voltage | 1.5kV |
| Length | 29.08mm |
| Max DC Current | 9A |
| Max Input Voltage | 75V |
| Min Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 1.3A |
| Output Power | 31.2W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Primary Inductance | 12H |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WE-FB |
| Termination | SMD/SMT |
| Turns Ratio | 1.5:1 |
| Width | 23.11mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750311608 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
