
SMD Switching Transformer with a 1.5:1 turns ratio, featuring primary DC resistance of 34mΩ and secondary DC resistance of 77mΩ. Operates at a frequency of 100kHz with a primary inductance of 9µH and an input current rating of 200A. This surface mount component offers an 8A maximum DC current, 15V output voltage, and 1.5kV isolation voltage, with a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 750311624 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 8A |
| DC Resistance (DCR) | 34mR |
| Depth | 12.7mm |
| Frequency | 100kHz |
| Height | 12.7mm |
| Height - Seated (Max) | 12.7mm |
| Inductance | 9uH |
| Input Current | 200A |
| Isolation Voltage | 1.5kV |
| Length | 17.75mm |
| Max DC Current | 8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Primary Inductance | 9H |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WE-FB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1.5:1 |
| Width | 13.46mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750311624 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
