
Wurth Electronics 750311625 technical specifications.
| Current Rating | 8A |
| DC Resistance (DCR) | 43mR |
| Depth | 12.7mm |
| Frequency | 100kHz |
| Height | 12.7mm |
| Height - Seated (Max) | 12.7mm |
| Inductance | 9uH |
| Input Current | 4A |
| Isolation Voltage | 1.5kV |
| Length | 17.75mm |
| Max DC Current | 8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Primary Inductance | 9H |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-FB |
| Termination | SMD/SMT |
| Turns Ratio | 4:1 |
| Width | 13.46mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750311625 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
