
The MID-ILTFLY Series inductor from Wurth Electronics features a 3uH inductance value and operates at a frequency of 190kHz. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is designed for surface mount applications and is packaged in tape and reel format. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 750311660 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 190kHz |
| Height | 8.64mm |
| Height - Seated (Max) | 10.54mm |
| Inductance | 3uH |
| Length | 9.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MID-ILTFLY |
| Termination | SMD/SMT |
| Width | 9.14mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750311660 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.