
Wurth Electronics 750311675 technical specifications.
| Current Rating | 2.5A |
| DC Resistance (DCR) | 57mR |
| Depth | 11.43mm |
| Height | 11.43mm |
| Height - Seated (Max) | 11.43mm |
| Inductance | 25uH |
| Input Current | 200A |
| Isolation Voltage | 1.5kV |
| Length | 15.24mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Primary Inductance | 25H |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-FB |
| Termination | SMD/SMT |
| Turns Ratio | 3:1 |
| Width | 13.34mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750311675 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.